MIDI keyboard 92-90031 KeyLab Essential 61 3 Black Edition
USB MIDI keyboard
With 61 touch-sensitive keys
8 stroke dynamic RGB-illuminated pads
1 raster encoder
9 control dials
9 faders
Transport section with 4 function buttons
2.5" LCD
Pitch bend and modulation wheel
Scale mode
Chord mode
Arpeggiator
Mackie/HUI control compatible
2000 presets via Analog Lab
1 control pedal input: 6.3 mm jack
MIDI output 5-pin DIN
1 USB-C port (provides power as well as MIDI and control information)
USB class compliant
Dimensions (W x D x H) 890 x 240 x 70 mm
Weighs 3.08 kg.
Colour, black
Technical specifications
2.5" LCD
Mackie/HUI control compatible
2000 presets via Analog Lab
1 control pedal input: 6.3 mm jack
MIDI output 5-pin DIN
1 USB-C port (provides power as well as MIDI and control information)
USB class compliant
Product type
Keyboard
No. of keys
61 Buttons
Factory colour
Black
Dim
(W x H x D) 89 x 7 x 24 cm
Weight
3.08 kg
Width
89 cm
Height
7 cm
Depth
24 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429053 Arturia KeyLab Essential 61 mk3 Keyboard Black
Description
KeyLab Essential MK3 is a focused, accessible and entertaining keyboard controller that makes the music production workflow even more personal and enjoyable. Includes key DAW or hardware controls, expressive features, and inspiring music software that comes standard.
Software included:
Analogue Lab V. Ableton Live Lite UVI Model D Native Instruments The gentleman pianos Loop-cloud subscription
This text is machine translated.
Description
KeyLab Essential MK3 is a focused, accessible and entertaining keyboard controller that makes the music production workflow even more personal and enjoyable. Includes key DAW or hardware controls, expressive features, and inspiring music software that comes standard.
Software included:
Analogue Lab V. Ableton Live Lite UVI Model D Native Instruments The gentleman pianos Loop-cloud subscription