• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 12714 12714 Water level 10 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose water level 10 m

  • Hose water scales series 2550.
  • Consisting of PVC hose, crystal clear, a funnel and two plugs.
  • Internal diameter x wall thickness: 8 × 1.5 mm.
  • This text is machine translated.

Technical specifications

Product type

Water level

Length

10 m

Material

PVC

Weight

0.70 kg

Type

12714

Inside diameter

8 mm

Outside Ø

11 mm

Documents & Downloads

Datasheet

Datasheet 1857407 AS Schwabe 12714 12714 Water level 10 m

User & Safety Instructions

User & Safety Instructions 1857407 AS Schwabe 12714 12714 Water level 10 m

Description

Scope of delivery

  • PVC hose
  • 1 funnel
  • 2 plugs
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)