• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60210 Current Cable extension 16 A Red 10.00 m H05RR-F 3G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lawn mower extension cable 10 m

  • Cable into red safety color

Technical specifications

  • Tested according to DIN VDE 0620-1, DIN VDE 0282-4
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

H05RR-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Red

Cable use

Current

Nominal current

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857697 AS Schwabe 60210 Current Cable extension 16 A Red 10.00 m H05RR-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1857697 AS Schwabe 60210 Current Cable extension 16 A Red 10.00 m H05RR-F 3G 1,5 mm²

Description

Lawn mower extension cable with earthing contact plug and protective contact coupling with protective cap for short-term use outdoors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)