• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60369 Current Cable extension

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

High-current extension cable 25 m H07RN-F 5G2.5 - 400V/32A/approx. 22kW - robust CEE extension for outdoors - IP44 - Made in Germany

  • CEE extension 32A, 25 m
  • H07RN-F 5G2.5, 400 V
  • Max. Load capacity up to 26A
  • External area IP 44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Cable length

25 m

Cable features

Oil-resistant

Used at

Outdoors

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387255 AS Schwabe 60369 Current Cable extension

Description

The 25 m H07RN-F 5G2.5 construction site line (400V/32A/5-pin/approx. 22kW) provides a stable power supply for demanding applications.
Oil, UV and ozone resistant cable (-30 to +60 °C). Perfect for construction sites, industry, versatile outdoor use.
Equipped with CEE plug and coupling with hinged cover for a reliable and protected power connection at the construction site.
Effective protection (IP44) against foreign bodies and water spray for increased safety and durability.
With the quality characteristic "Made in Germany" the construction site -high current extension line stands for highest standards and reliability.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)