• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60371 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Rubber extension cord 10 m

  • IP44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Black

Cable use

Current

16 A

1.5 mm²

10 m

Black

Rubber

3

450-750 V

IP44

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717364 AS Schwabe 60371 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1717364 AS Schwabe 60371 Current Cable extension Black 10.00 m H07RN-F 3G 1,5 mm²

Description

Heavy-duty design with safety plug, coupling with protective cap. Cable suitable for extreme mechanical stress.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)