• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60450 Current Cable extension 16 A Black 30.00 cm H07RN-F 3G 1,5 mm²

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

As - Swabia 3-way full rubberised distributor socket 0.3 m

  • Eyelet for hanging
  • Rotating, self-closing safety hinged lid with hammer characters

Technical specifications

  • Tested according to DIN VDE 0620-1, DIN VDE 0282-4
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

30.00 cm

Used at

Outdoors

IP44

Factory colour

Black

Dim

(L x W x H) 400 cm x 100 mm x 100 mm

Cable use

Current

Nominal current

16 A

Depth

400 mm

Height

100 mm

Length

400 cm

Width

100 mm

Plug type

PG connector

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857734 AS Schwabe 60450 Current Cable extension 16 A Black 30.00 cm H07RN-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 1857734 AS Schwabe 60450 Current Cable extension 16 A Black 30.00 cm H07RN-F 3G 1,5 mm²

Description

3-way full rubberised distributor socket in heavy detailed design made from solid rubber.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)