• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe CEE power distributor S4 60560 400 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Solid rubber distributor strip S4

  • Casing made from extremely robust solid rubber
  • Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
  • IP44: Protected against foreign objects and water
  • Symbol image for AS Schwabe CEE power distributor S4 60560 400 V 16 A

Technical specifications

  • Tested according to DIN VDE 0620-1, IEC 60309, DIN 50525-2
Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

3

Inputs

1 CEE-Plug 16 A

Outputs

2 CEE-socket 16A 400V 5-pin
3 protective contact sockets 16 A/230 V

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

Cable length

2.00 m

Cable standard

H07RN-F 5G 2,5 mm²

Dim

(L x W x H) 50 x 16 x 12 cm

Length

50 cm

Width

16 cm

Height

12 cm

Type

S4: 400V/16A/5-pole/11kW - outputs: 5

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Plug type

CEE connector

Used at

Outdoors

Documents & Downloads

Datasheet

Datasheet 617590 AS Schwabe CEE power distributor S4 60560 400 V 16 A

User & Safety Instructions

User & Safety Instructions 617590 AS Schwabe CEE power distributor S4 60560 400 V 16 A

Description

Stackable and therefore extremely space saving to store.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)