• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-USB A-2P USB-built-in Bush 2.0 - Dual Port Socket, built-in USB A

1/4
Image similar
Connector type
Socket, built-in
Connector standard
USB 2.0
Type
A-USB A-2P
Type
90º Printmontage
Type
USB A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

83 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.48 / piece)
€ 2.09
-77 %
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-USB A-2P USB-built-in Bush 2.0 - Dual Port Socket, built-in USB A

Our service for you

  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Type

A-USB A-2P

Type

90º Printmontage

Connector type

Socket, built-in

Type

USB A

Connector standard

USB 2.0

Connection

Soldering

Manufacturer part #

A-USB A-2P

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 716282 ASSMANN WSW A-USB A-2P USB-built-in Bush 2.0 - Dual Port Socket, built-in USB A

User & Safety Instructions

User & Safety Instructions 716282 ASSMANN WSW A-USB A-2P USB-built-in Bush 2.0 - Dual Port Socket, built-in USB A

Description

USB A socket for printed circuit boards · Solder version.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.99€ 4.38*

What kind of USB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)