1/5
Barebone
NUC 12 Pro RNUC12WSKV500000I
Intel® Core™ i5
Intel® Core™ i5 i5-1250P
i5-1250P
12th Gen (Alder Lake)
12 x
1.7 GHz
4.4 GHz
12 MB
0 GB
DDR4 SDRAM
3200 MHz
2
64 GB
Yes
Intel
Iris Xe graphics
No
0 GB
0 GB
M.2 PCIe NVMe
0 GB
0 GB
w/o hard drive
5.3
WiFi
Keyboard not included
1 x
2 x
2 x
1 x
3 x
HDMI™
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
Thunderbolt 4
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
117 mm
37 mm
112 mm
120 W
w/o HDD
w/o RAM
w/o OS
Yes
yes
User & Safety Instructions 3218911 Asus Barebone NUC 12 Pro RNUC12WSKV500000I Intel® Core™ i5 i5-1250P 4.4 GHz Intel Iris Xe graphics 90AR00D1-M000A0
The necessary accessories are required to use the article as described.