
Highlights & Details
Asus NUC 12 Pro Tall Kit RNUC12WSHV700000I Barebone
- Intel® Core™ i7 i7-1270P 12th Gen (Alder Lake) 12 core(s) / max. 4.8 GHz
- RAM: 0 GB DDR4 RAM
- Intel Iris® Xe Graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
NUC 12 Pro Tall Kit RNUC12WSHV700000I
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-1270P
- Processor/type
i7-1270P
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
12 x
- CPU speed
2.2 GHz
- CPU turbo clock speed (max.)
4.8 GHz
- CPU cache
18 MB
0 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris® Xe Graphics
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
RJ45
Headphone/mic combo jack (3.5 mm)
Thunderbolt 4
DisplayPort
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
117 mm
- Height
54 mm
- Depth
112 mm
- Weight
700
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3218909 Asus Barebone NUC 12 Pro Tall Kit RNUC12WSHV700000I Intel® Core™ i7 i7-1270P 4.8 GHz Intel Iris® Xe Graphics 90AR00E1-M0
Description
Asus NUC 12 Pro all kit RNUC12WSHV700000I (Intel vPro Enterprise, Intel core i7 processor, Alder-Lake-P, Intel iris XE graphics, Intel WiFi 6E, without power cord)
Smaller, faster, better, AI-enabled
The Asus NUC brand represents a commitment to technological excellence, with innovative product design at the forefront to expand the boundaries of performance and user experience. Developed in collaboration between Asus and Intel, the Asus NUC product lines deliver uncompromising performance in the smallest form factors, backed by industry-leading quality and reliability, innovative modular designs, extended life options, intelligent cooling solutions, and advanced AI features. The versatility of the products is reflected in a number of configurations that meet the different needs of users, from developers to Power users to home use. The Asus NUC is the preferred choice for a variety of business applications, vertical industries and everyday users. It combines exceptional performance with essential functions and aims to create the next generation of PC experiences. With a focus on supporting different companies and improving PC applications, the Asus NUC aims to deliver the brand promise to deliver the next unit of compute (NUC) and exert a lasting influence on the constantly evolving tech landscape.
This text is machine translated.
Smaller, faster, better, AI-enabled
The Asus NUC brand represents a commitment to technological excellence, with innovative product design at the forefront to expand the boundaries of performance and user experience. Developed in collaboration between Asus and Intel, the Asus NUC product lines deliver uncompromising performance in the smallest form factors, backed by industry-leading quality and reliability, innovative modular designs, extended life options, intelligent cooling solutions, and advanced AI features. The versatility of the products is reflected in a number of configurations that meet the different needs of users, from developers to Power users to home use. The Asus NUC is the preferred choice for a variety of business applications, vertical industries and everyday users. It combines exceptional performance with essential functions and aims to create the next generation of PC experiences. With a focus on supporting different companies and improving PC applications, the Asus NUC aims to deliver the brand promise to deliver the next unit of compute (NUC) and exert a lasting influence on the constantly evolving tech landscape.
This text is machine translated.
Features
- Intel vPro Enterprise with 12. Generation Intel® Core™ i7 processors
- Intel ® Iris® Xe graphics card
- Up to 64 GB Dual-Channel DDR4-3200 SODIMMs
- Memory:
- M.2 22×80 key M slot for PCIe x4 Gen 4 NVMe SSD
- M.2 22×42 key B slot for PCIe x1 Gen 3, USB 3.2 Gen 2, USB 2.0 and SATA SSD upgradeability
- Support in high chassis for a third 2.5″ SSD (up to 15 mm high)
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















