• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Barebone NUC 12 Pro Slim Kit RNUC12WSKI300000I Intel® Core™ i3 i3-1220P 4.2 GHz Intel Iris Xe graphics 90AR00D1-M00

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus NUC 12 Pro Slim Kit RNUC12WSKI300000I Barebone

  • Intel® Core™ i3 i3-1220P 12th Gen (Alder Lake) 8 core(s) / max. 4.2 GHz
  • RAM: 0 GB DDR4 SDRAM 3200 MHz
  • Intel Iris Xe graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

RNUC12WSKI300000I

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 i3-1220P

Processor/type

i3-1220P

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

4.2 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU efficiency core boost clock

3.1 GHz

CPU performance core boost clock

4.2 GHz

CPU cache

12 MB

0 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris Xe graphics

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 2nd gen)

HDMI™

Headphone/mic combo jack (3.5 mm)

RJ45

Thunderbolt 4

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

117 mm

Height

37 mm

Depth

112 mm

Weight

1.38

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088252 Asus Barebone NUC 12 Pro Slim Kit RNUC12WSKI300000I Intel® Core™ i3 i3-1220P 4.2 GHz Intel Iris Xe graphics 90AR00D1-M00

Description

Smaller, faster, better, AI-enabled
The Asus NUC brand represents a commitment to technological excellence, with innovative product design at the forefront to expand the boundaries of performance and user experience. Developed in collaboration between Asus and Intel, the Asus NUC product lines deliver uncompromising performance in the smallest form factors, backed by industry-leading quality and reliability, innovative modular designs, extended life options, intelligent cooling solutions, and advanced AI features. The versatility of the products is reflected in a number of configurations that meet the different needs of users, from developers to power users to home use. The Asus NUC is the preferred choice for a variety of business applications, vertical industries and everyday users. It combines exceptional performance with essential functions and aims to create the next generation of PC experiences. With a focus on supporting different companies and improving PC applications, the Asus NUC aims to deliver the brand promise to deliver the next unit of compute (NUC) and exert a lasting influence on the constantly evolving tech landscape.

Built for Business:
Increase business performance with 12 Intel® Core™ processors. Generation and the latest features to support productivity, collaboration, and edge computing.

Powerful performance
Powered by the 12 Intel® Core™ processors. Generation of Asus NUC 12 Pro mini-PCs, kits and boards offer the latest performance for edge computing, collaboration, home offices and more.

Device management is integrated
Keep track of all your devices. Oversite tools such as Application Monitor, Player Failover, and Advanced Features make NUC devices easy for administrators.

All day, every day
Asus NUC devices are designed and built for commercial use around the clock. They are perfect for your 'always on' needs such as digital signage, security systems and more.

NUC Pro Form Factors
Available as mini-PCs or customizable kits, each device is suitable for 24x7 operation.

NUC 12 Pro Mini PCs
Small PCs and compact workstations equipped with Windows and ready to use. Get the latest performance with the 12 Intel® Core™ processors. Generation, plus dual-channel memory and large storage capacity.

NUC 12 Pro Kits
The kits include a range of 12 Intel® Core™ processors. Generation, one housing and one board. They can easily be customized to meet the needs of customers with the right operating system, memory and storage space.

NUC 12 Pro Board
Select NUC boards to create unique integrated or embedded computer solutions.​

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.