1/5
Barebone
RNUC12WSKI300002I
Intel® Core™ i3
Intel® Core™ i3 i3-1220P
i3-1220P
12th Gen (Alder Lake)
10 x
4.4 GHz
3.3 GHz
4.4 GHz
0 GB
DDR4 SDRAM
2
64 GB
Yes
Intel
Iris Xe
No
0 GB
0 GB
SATA III (600 MB/s)
0 GB
0 GB
Flash
w/o hard drive
5.2
WiFi
Keyboard not included
1 x
2 x
2 x
1 x
3 x
3 x
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
HDMI™
RJ45
Thunderbolt 4
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
Black
117 mm
37 mm
112 mm
510 g
w/o HDD
w/o RAM
w/o OS
Yes
yes
User & Safety Instructions 3088253 Asus Barebone NUC 12 Pro Slim Kit RNUC12WSKI300002I Intel® Core™ i3 i3-1220P 4.4 GHz Intel Iris Xe 90AR00D1-M00030
The necessary accessories are required to use the article as described.