
Highlights & Details
Asus NUC 12 Pro Slim Kit RNUC12WSKV500002I Barebone
- Intel® Core™ i5 i5-1250P 12th Gen (Alder Lake) 12 core(s) / max. 4.4 GHz
- RAM: 0 GB DDR4 SDRAM 3200 MHz
- Intel Iris Xe graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
NUC 12 Pro Slim Kit RNUC12WSKV500002I
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5-1250P
- Processor/type
i5-1250P
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
12 x
- CPU turbo clock speed (max.)
4.4 GHz
- CPU efficiency core boost clock
3.3 GHz
- CPU performance core boost clock
4.4 GHz
- CPU cache
12 MB
0 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Xe graphics
- Dedicated graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
Headphone/mic combo jack (3.5 mm)
HDMI™
RJ45
Thunderbolt 4
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
117 mm
- Height
37 mm
- Depth
112 mm
- Weight
8.375
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3218912 Asus Barebone NUC 12 Pro Slim Kit RNUC12WSKV500002I Intel® Core™ i5 i5-1250P 4.4 GHz Intel Iris Xe graphics 90AR00D1-M00
Description
Asus NUC 12 Pro slim kit RNUC12WSKV500002I (Intel vPro Enterprise, Intel core i5-1250P processor, Intel iris XE graphics, Intel WiFi 6E, without operating system with EU power cable)
Smaller, faster, better, AI-enabled
The Asus NUC brand represents a commitment to technological excellence, with innovative product design at the forefront to expand the boundaries of performance and user experience. Developed in collaboration between Asus and Intel, the Asus NUC product lines deliver uncompromising performance in the smallest form factors, backed by industry-leading quality and reliability, innovative modular designs, extended life options, intelligent cooling solutions, and advanced AI features. The versatility of the products is reflected in a number of configurations that meet the different needs of users, from developers to Power users to home use. The Asus NUC is the preferred choice for a variety of business applications, vertical industries and everyday users. It combines exceptional performance with essential functions and aims to create the next generation of PC experiences. With a focus on supporting different companies and improving PC applications, the Asus NUC aims to deliver the brand promise to deliver the next unit of compute (NUC) and exert a lasting influence on the constantly evolving tech landscape.
This text is machine translated.
Smaller, faster, better, AI-enabled
The Asus NUC brand represents a commitment to technological excellence, with innovative product design at the forefront to expand the boundaries of performance and user experience. Developed in collaboration between Asus and Intel, the Asus NUC product lines deliver uncompromising performance in the smallest form factors, backed by industry-leading quality and reliability, innovative modular designs, extended life options, intelligent cooling solutions, and advanced AI features. The versatility of the products is reflected in a number of configurations that meet the different needs of users, from developers to Power users to home use. The Asus NUC is the preferred choice for a variety of business applications, vertical industries and everyday users. It combines exceptional performance with essential functions and aims to create the next generation of PC experiences. With a focus on supporting different companies and improving PC applications, the Asus NUC aims to deliver the brand promise to deliver the next unit of compute (NUC) and exert a lasting influence on the constantly evolving tech landscape.
This text is machine translated.
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















