• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Barebone NUC 12 Pro Tall Kit RNUC12WSHV500002I Intel® Core™ i5 i5-1250P 4.4 GHz Intel Iris Xe graphics 90AR00E1-M00

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus NUC 12 Pro Tall Kit RNUC12WSHV500002I Barebone

  • Intel® Core™ i5 i5-1250P 12th Gen (Alder Lake) 12 core(s) / max. 4.4 GHz
  • RAM: 0 GB DDR4 SDRAM 3200 MHz
  • Intel Iris Xe graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC 12 Pro Tall Kit RNUC12WSHV500002I

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-1250P

Processor/type

i5-1250P

Processor generation

12th Gen (Alder Lake)

Processor cores (No.)

12 x

CPU speed

1.7 GHz

CPU turbo clock speed (max.)

4.4 GHz

CPU cache

12 MB

0 GB

RAM type

DDR4 SDRAM

Memory clock speed

3200 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris Xe graphics

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

SSD connection

SATA III (600 MB/s)

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

Interfaces

HDMI™

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Thunderbolt 4

RJ45

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

117 mm

Height

54 mm

Depth

112 mm

Weight

1650 g

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Bluetooth

Yes

Cooling

Active

Operating voltage

1.2 V

10/100/1000 Mbps ports

1 x

Supported monitors

4

Form factor

UCFF

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3218908 Asus Barebone NUC 12 Pro Tall Kit RNUC12WSHV500002I Intel® Core™ i5 i5-1250P 4.4 GHz Intel Iris Xe graphics 90AR00E1-M00

Description

Asus NUC 12 Pro all kit RNUC12WSHV500002I (Intel vPro enterprise, Intel core i5 processor, Alder-Lake-P, Intel iris XE graphics, Intel WiFi 6E, with EU power cord)

Smaller, faster, better, AI-enabled
The Asus NUC brand represents a commitment to technological excellence, with innovative product design at the forefront to expand the boundaries of performance and user experience. Developed in collaboration between Asus and Intel, the Asus NUC product lines deliver uncompromising performance in the smallest form factors, backed by industry-leading quality and reliability, innovative modular designs, extended life options, intelligent cooling solutions, and advanced AI features. The versatility of the products is reflected in a number of configurations that meet the different needs of users, from developers to Power users to home use. The Asus NUC is the preferred choice for a variety of business applications, vertical industries and everyday users. It combines exceptional performance with essential functions and aims to create the next generation of PC experiences. With a focus on supporting different companies and improving PC applications, the Asus NUC aims to deliver the brand promise to deliver the next unit of compute (NUC) and exert a lasting influence on the constantly evolving tech landscape.

This text is machine translated.

Features

  • Intel vPro Enterprise with 12. Generation Intel® Core™ i5 Processors
  • Intel ® Iris® Xe graphics card
  • Up to 64 GB Dual-Channel DDR4-3200 SODIMMs
  • Memory:
  • M.2 22×80 key M slot for PCIe x4 Gen 4 NVMe SSD
  • M.2 22×42 key B slot for PCIe x1 Gen 3, USB 3.2 Gen 2, USB 2.0 and SATA SSD upgradeability
  • Support in high chassis for a third 2.5″ SSD (up to 15 mm high)

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.