• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PA147CDV LED EEC: E (A - G) 35.6 cm (14 inch) 1920 x 550 p 32:9 5 ms USB C®, HDMI™, DisplayPort IPS LED

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

ASUS PA147CDV

  • Screen size 35.6 cm (14 inch)
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: USB C®, HDMI™, DisplayPort;Response time: 5 ms;Blue light screen filter, Portrait view, Full HD, Built-in speakers, Tiltable, Touchscreen
  • Logo of PCGH. Text: 'Manufacturer of the Year 2022, Category: Monitors. 2nd Place ASUS'.

Technical specifications

Product type

LED

Image format

32:9

Response time

5 ms

Contrast ratio (dyn)

1200 : 1

Static contrast ratio

1200 : 1

Brightness

400 cd/m²

Hor. viewing angle

178°

Vertical viewing angle

178°

Panel technology

IPS LED

Dot pitch

0.179 mm

Factory colour

Black

Features

Blue light screen filter

Portrait view

Full HD

Built-in speakers

Tiltable

Touchscreen

No. of HDMI ports

1 x

No. of USB ports

2 x

Interfaces

USB C®

HDMI™

DisplayPort

No. of DisplayPort

1 x

Width

357.2 mm

Height

127.7 mm

Depth

20.7 mm

Dim

(L x W x H) 600 cm x 357.2 mm x 127.7 mm

Weight

950 g

Display type

LED backlit

Display size

- 23 inch

E (A - G)

Screen coating

Matt

Anti-glare

Display

35.6 cm (14 inch)

Angular position

90°

Screen size/position settings

Pivoting (rotation)

Swivel

Tilt

Curved monitor

No

Pixel density (PPI)

143

Touchscreen (display)

Yes

Resolution (max.)

1920 x 550 p

Display (cm)

35.6 cm

Screen size diagonal (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Power consumption (off)

0.3 W

Power consumption (ON)

10 W

Length

600 cm

Frame rate

60 Hz

Range of uses

Home

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2749984 Asus PA147CDV LED EEC: E (A - G) 35.6 cm (14 inch) 1920 x 550 p 32:9 5 ms USB C®, HDMI™, DisplayPort IPS LED

User & Safety Instructions

User & Safety Instructions 2749984 Asus PA147CDV LED EEC: E (A - G) 35.6 cm (14 inch) 1920 x 550 p 32:9 5 ms USB C®, HDMI™, DisplayPort IPS LED

Description

Asus ProArt display PA147CDV Creative tool (14 inch, 32:9, IPS, 60Hz, full HD (1920 x 550), 5ms, 100% sRGB, 100% Rec.709, color accuracy ΔE < 2, Calman Verified, USB-C, 10-point touch, MPP2.0, Asus dial, panel, Adobe software compatible)

This text is machine translated.

Features

  • 14-inch, 32:9 full HD (1920 x 550) IPS panel with 10-point multi-touch and Microsoft pen protocol 2.0 supportCalman is certified and factory calibrated to Delta E < 2 for exceptional color accuracy, with 100% sRGB and 100% REC. 709 coverAsus dial and control panels offer shortcuts in the supported Adobe Creative softwareThe patented mechanical Kickstand-design can be folded out without any problem and supports the display in portrait or landscape format, in order to adjust it to the different requirements of the userContains one standard HDMI® and two type C® USB ports (DP Alt Mode) for connecting different devicesAsus eye care monitors have TÜV Rheinland-certified flicker-free and blue-light filter technologies in order to ensure a pleasant viewing experience

Scope of delivery

  • Cable
  • Quick guide.

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)