• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME A320M-K/CSM Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A320

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 88.99 / piece)
€ 88.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS PRIME A320M

  • AMD processors for socket AM4
  • 2x DDR4 SDRAM slots up to 3200 MHz / max. 32 GB
  • Internal connections: 4x SATA III.
  • I/O Panel: 4x USB 3.0, 2x USB 2.0, HDMI™, VGA, DVI, 2x PS/2

Technical specifications

Product type

Motherboard

Chipset

AMD® A320

AMD AM4

Form factor

Micro-ATX

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

HDMI™

DVI

VGA

PS/2

Gigabit LAN (1 Gbps)

Audio 7.1 (3.5 mm jack)

S/PDIF (TOSLINK)

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe x16

1 x

No. of PCIe x1

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of SATA III ports

4 x

Onboard audio

7.1

Optical S/PDIF

No. of PS/2 ports

2 x

Connectors

DVI, VGA, HDMI

CPU

A-Series, Athlon, Ryzen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344728 Asus PRIME A320M-K/CSM Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A320

Description

AMD AM4 uATX mainboard with LED lighting, DDR4 3200MHz, 32GB/s M.2, HDMI, SATA 6Gbit/s, USB 3.0

This text is machine translated.

Features

  • 5x Protection III: Multiple hardware protection for comprehensive security
  • LED lighting: Lighting control for audio traces
  • Native M.2 support: Extremely high transfer rates
  • Control center: The award-winning UEFI BIOS with EZ Flash 3

Scope of delivery

  • I/O back cover, 1 M.2 screw

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.