• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME A520M-E Motherboard PC base AMD AM4 Form factor (details) Micro-ATX

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS PRIME A520M-E.

  • AMD processors for socket AM4
  • AMD®-Ryzen™ processors of the 3. Generation
  • 2x DDR4 SDRAM slots up to 4600 MHz / max. 64 GB
  • Internal connections: 4x SATA III, 1x M.2
  • I/O PANEL: USB-C™, 4X USB 3.0, 2X USB 2.0, HDMI™, DVI, VGA, PS/2

Technical specifications

Product type

Motherboard

AMD AM4

Form factor

Micro-ATX

Interfaces

USB C®

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

HDMI™

DVI

VGA

PS/2

Gigabit LAN (1 Gbps)

Audio 7.1 (3.5 mm jack)

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344725 Asus PRIME A520M-E Motherboard PC base AMD AM4 Form factor (details) Micro-ATX

Description

ASUS Prime A520M-E mainboard socket AM4 (Ryzen, micro-ATX, M.2, 1Gbit/s Ethernet, SATA 6Gbit/s, USB 3.2 Gen 2 type A)

This text is machine translated.

Features

  • AMD-AM4 socket: Ready for the AMD-Ryzen processors of the 3. Generation with and without Radeon graphics processors
  • comprehensive cooling: PCH cooler and fan Xpert
  • ultra-fast connectivity: M.2-support, 1Gbit/s-Ethernet, USB 3.2 Gen 2 Type-A
  • 5X Protection III: Multiple hardware protection for comprehensive system security.

Scope of delivery

  • I/O back cover, 1 M.2 screw

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.