• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME H510M-A Motherboard PC base Intel® 1200 Form factor (details) Micro-ATX Motherboard chipset Intel® H510

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus PRIME H510M-A Motherboard

  • Intel processors for socket
  • Supports Intel® 10th and 11th processors. Generation
  • 2x DDR4 DIMM slots up to 2933 MHz / max. 64 GB
  • Internal connections: 4x SATA III, M.2
  • I/O Panel: 2x USB 3.0, 4x USB 2.0, HDMI™, DisplayPort, VGA, 2x PS/2

Technical specifications

Product type

Motherboard

Chipset

Intel® H510

Intel® 1200

Form factor

Micro-ATX

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

Gigabit LAN (1 Gbps)

VGA

HDMI™

PS/2

DisplayPort

Audio 7.1 (3.5 mm jack)

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

2 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

2 x

CPU

Intel® Core™ processors on the 10th and 11th. Generation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373503 Asus PRIME H510M-A Motherboard PC base Intel® 1200 Form factor (details) Micro-ATX Motherboard chipset Intel® H510

Description

ASUS Prime H510M-A gaming motherboard socket Intel LGA1200 (mATX, M.2, USB 3.2 Gen 1 type A, Intel 1Gbit/s Ethernet, PCIe 4.0, AURA Gen 2 header)

This text is machine translated.

Features

  • Intel® LGA 1200 socket: Ready for the Intel® Core™ 10 and 11 processors. Generation
  • Comprehensive cooling: VRM cooler, M.2 cooler, PCH heatsink, and Fan Xpert 2+
  • Ultra-fast connectivity: PCIe 4.0, 32Gbit/s M.2 slot, Intel® 1Gbit/s Ethernet and USB 3.2 Gen 1
  • Aura Sync RGB: Integrated, addressable Gen-2 header for RGB LED light strips, easily synchronized with Aura Sync enabled hardware

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.