• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME X299-DELUXE II Motherboard PC base Intel® 2066 Form factor (details) ATX Motherboard chipset Intel® X299

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus PRIME X299-DELUXE II Motherboard

  • Intel processors for socket 2066
  • Intel® Core™ X Series processors
  • 8x DDR4 DIMM slots up to 4266 (O.C.) MHz / max. 128 GB
  • Internal connections: 8x SATA III, 2x M.2
  • I/O Panel: 4x USB 3.0, 2x USB 2.0, 2x Thunderbolt 3 ports type C™, 2x DisplayPort
  • WiFi 802.11 a/b/g/n/ac + Bluetooth®

Technical specifications

Product type

Motherboard

Chipset

Intel® X299

Features

Intel® Optane™ Memory Ready

Intel® 2066

Form factor

ATX

Interfaces

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

DisplayPort

Thunderbolt 3

Audio 7.1 (3.5 mm jack)

Gigabit LAN (1 Gbps)

S/PDIF (TOSLINK)

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

SATA III

M.2

Show more
No. of DDR4 slots

8 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

3 x

No. of PCIe x1

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

8 x

Onboard audio

7.1 HD

Optical S/PDIF

Documents & Downloads

Datasheet

Datasheet 1900480 Asus PRIME X299-DELUXE II Motherboard PC base Intel® 2066 Form factor (details) ATX Motherboard chipset Intel® X299

User & Safety Instructions

User & Safety Instructions 1900480 Asus PRIME X299-DELUXE II Motherboard PC base Intel® 2066 Form factor (details) ATX Motherboard chipset Intel® X299

Description

The ASUS Prime X299-Deluxe II is the ATX mainboard, which was developed for professional content creators and power users, who work hard during the day and play harder at night. This powerful, innovative mainboard offers a catchy operation for advanced settings, so that you can maximize the performance, cooling and personalization with ease. If you live to create creative content, discover new things, overcome boundaries and be fun, then the Prime X299-Deluxe II is the perfect motherboard for you.

Improved power supply and dual ProCool connections
With up to 18 cores, four memory channels and 44 PCIe lanes, the latest Intel core processors require much more power than traditional desktop CPUs. The Prime X299-Deluxe II quits hunger with 12 power amplifiers at the processor socket and two more for the DRAM. It also extends the connection of the mainboard to the power supply with two eight-pin plugs, which forward the 12V current directly to the processor. These plugs are based on our ProCool design, in which solid pins are used. These can draw more current than conventional pins with hollow plugs.

More speed with onboard M.2
With the bandwidth of 4x PCI Express 3.0/2.0 lanes, the M.2 standard supports data transfer rates of up to 32Gbit/s. The interface offers fast data access and is perfectly suitable for the operating system or an application drive. All three slots support longer 110mm-M.2 drives, which offer more space for flash memory than the shorter 80mm version.

M.2 cooling
Reliably cooled SSD
Two M.2 slots are located under passive heat sinks to prevent throttling that can occur during long-term data transfers. A third is located near the memory slots vertically from the board, where the connected drives benefit from the air flow around the CPU socket.

5-way optimization
Overclocking and cooling with just one mouse click!
Complex one-click system tuning. With the ASUS 5-way optimization to the intelligent PC. The essential aspects of the system are optimized perfectly for your PC and overclocking and cooling profiles dynamically.
An automated tuning program that optimizes overclocking and cooling profiles for your unique system configuration.
The fans remain whisper-quiet during everyday computer tasks and provide an optimum air flow when the system has to fight through CPU- or GPU-intensive tasks.
A brand new stress test that allows users to optimize and overclock specifically for tasks with high CPU or memory loads.

Award-winning UEFI BIOS
The UEFI BIOS is an early milestone in building a PC, and the Prime X299-Deluxe II is one of the best in the industry.

EZ Tuning Wizard
Quickly enable CPU overclocking to increase system performance or configure a RAID set for faster data access and backups.

Aura on/off mode
Aura RGB lighting or any onboard LED can be easily enabled or disabled to achieve a more restrained look.

Accelerate the memory
With optimized signal paths for a time-exact transmission and minimum overlays, the ASUS T-topology of the third generation not only offers an improved memory stability and compatibility, but also supports DDR4-memory speeds of 4266MHz and more.

Intel Optane Memory
Intel Optane is a revolutionary, non-volatile storage technology supported by Prime X299-Deluxe II. Intel Optane memory modules speed up the attached data storage to reduce system startup time. The system reacts faster overall.

Intel Wireless AC 9260
The Prime X299-Deluxe II features Intel Wireless AC-9260 WLAN 5 (802.11ac) with 2x2 MU MIMO and wide 160MHz channels for wireless speeds of up to 1.73Gbps The built-in Wireless-AC-9260 wireless adapter allows you to transfer wireless data up to 2x faster than other wireless solutions – so you can get a fast connection with low latencies even when your PC is not near the router. Intel Wireless-AC 9260 supports Bluetooth 5.0 and enables connections that are up to 2x faster than the previous generation and have a range of up to 4x higher.

This text is machine translated.

Features

  • 5-way optimization: The system-wide one-click tuning provides optimized overclocking results and intelligent cooling for CPU- or GPU-intensive tasks
  • Industry-leading cooling options: Comprehensive control for fans and water pumps via the fan Xpert-4 software or the popular ASUS UEFI.
  • Optimized cooling design: VRM and M.2 cooler with improved cooling fin design for efficient cooling and optimum performance
  • Next-Gen connectivity: AQC-5G LAN, Intel® Wireless-AC 9260, 2x Thunderbolt 3 (Type C) with DP1.4, 3x M.2, Front USB 3.1 Gen2 port
  • LiveDash: A customizable 2-inch display on the motherboard that displays system temperature, CPU frequency, fan speeds, or custom graphics and animations
  • Pre-installed connector panel: Protects against electrostatic discharge and pre-assembled for easier system installation

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.