• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CL1016M-ATA-XG KVM console 1280 x 1024 Pixel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN CL1016M-ATA-XG KVM console

  • Exclusive LED lighting - developed by Aten for lighting the Keyboard and touchpad for visibility in low light
  • KVM console with 17-inch LED-backlit LCD panel in a retractable chassis with free top and bottom clearance for easy use in a 1U rack bay
  • Series connection of up to 15 additional units – control Up to 256 computers
  • Automatic port switching for monitoring user-defined servers
  • This text is machine translated.

Technical specifications

  • 17" TFT LCD
Product type

KVM console

No. of switchable PCs

16

Video resolution

1280 x 1024 Pixel

Stackable

Yes

Rack mount option

Yes

Switch function

Key

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

13.55 kg

Length

48 cm

Width

64.02 cm

Height

4.4 cm

Dim

(L x W x H) 48 x 64.02 x 4.4 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1879638 ATEN CL1016M-ATA-XG KVM console 1280 x 1024 Pixel

User & Safety Instructions

User & Safety Instructions 1879638 ATEN CL1016M-ATA-XG KVM console 1280 x 1024 Pixel

Description

Features

  • HD-type: HD, maximum resolution: 1280 x 1024 pixels. Keyboard Port type: PS/2, Mouse Port type: PS/2. Scanning interval: 1,255 s. Product color: Black, rack capacity: 1U, material: Metal, plastic. Display: LCD, screen size 43.2 cm (17 inch)

Scope of delivery

  • 1 x CL1016 with standard rack mounting kit
  • 2 x 2L-5202P PS/2 KVM cable
  • 1 x LIN2-418K-E12G power cable
  • 1 x LIN5-04A2-J11G firmware upgrade cable
  • 1 x user manual