• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CL5716N-ATA-XG KVM console VGA USB, PS/2 1280 x 1024 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN CL5716N 1U black keyboard/video/mouse (KVM) switch

  • Integrated KVM console with 17-inch LCD screen in Slideaway™ design
  • With and without fingerprint reader**

Technical specifications

Product type

KVM console

No. of switchable PCs

16

Video via

VGA

Video resolution

1280 x 1024 Pixel

Controller

USB

PS/2

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

1 x

Stackable

Yes

Rack mount option

Yes

Switch function

Hot key

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

14 kg

Length

44 mm

Width

680 mm

Height

480 mm

Dim

(L x W x H) 44 x 680 x 480 mm

Documents & Downloads

Datasheet

Datasheet 1879646 ATEN CL5716N-ATA-XG KVM console VGA USB, PS/2 1280 x 1024 Pixel

Description

Aten CL5716N. 1280 x 1024 pixels maximum resolution Mouse port type: USB, console port: RS-232. Product color: Black, rack capacity: 1U, material: Metal, plastic. Display: LCD AC input voltage 100-240, AC input frequency 50/60, power consumption (typical) 21.2 W

This text is machine translated.

Features

  • Integrated KVM console with 17-inch Slideaway™ design
  • with and without fingerprint reader**
  • Space-saving design - up to two consoles (one bus) can control up to 16 computers
  • Turn up to 31 additional devices in series and control 512 computers from a single console (with compatible KVM switches: ACS1208A, ACS1216A, CS1708A,CS1716A)
  • Dual interface - supports computers and consoles with PS/2 or USB keyboard and mouse
  • The USB port of the LCD module gives the individual computers access to connected USB devices*
  • LCD display up to 115° rotatable for setting an ergonomic viewing angle
  • Multi-platform compatible: Windows, Linux, Mac and Sun
  • supports USB multimedia keyboards for PC, Mac and Sun
  • Automatic detection of PS/2 or USB input devices
  • Keyboard and mouse emulation (USB and PS/2) for seamless port switching - the computers can be started, If the console is currently placed on another computer
  • , an external USB mouse supports
  • improved graphics quality - supports resolutions up to 1280 x 1024 at 75 Hz
  • no software installation required - easy switching between the computers via switch on the front, Hotkeys and multi-lingual user guidance via OSD screen menus
  • Automatic detection of the position of a station during series connection - no setting of DIP switches required - the front LED display signals the position of the station
  • The port names are automatically reconfigured when you change the order of the stations.
  • Password protection at two levels - only authorized users can view and control computers
  • supports one administrator and four user accounts with independant profiles
  • Automatic port switching for permanent monitoring of selected computers
  • Broadcast function - the keyboard commands can be sent simultaneously to all connected computers
  • Hot-plugging - connect new computers, Or remove it without turning off the switch
  • Beep on/off via hotkey and OSD-Men
  • simultaneous firmware update of all KVM switches in series

Scope of delivery

  • 1 x CL5716 LCD KVM switch with standard rack mounting kit
  • 1 x 2L-5202P KVM cable PS/2 (1.8m)
  • 1 x 2L-5202U KVM cable USB (1.8m)
  • 1 x LIN5-27X6-U21G 5-in-1 USB / PS/2 console cable
  • 1 x LIN5-04A2-J11G firmware upgrade cable
  • 1 x LIN2-418K-E12G power cable (for mains powered models)
  • 1 x user manual

Hints

* USB peripherals are supported only when using the USB cable set. They do not work when using the PS/2 cable set.
** The fingerprint reader can be used as an alternative method of logging on to the switch. For each user and the administrator, between 1 and 4 fingers can be scanned and used for user authentication at login.