KVM adapter cables with automatic signal conversion enable more flexible connection combinations (PS/2, USB, Sun and serial) to control all types of computers
Convenient station and port selection buttons for quick switching to the desired computer
The dual-rail housing is slightly less high, As a 1U-slot and thus finds place comfortably in a free slot
in the 19-inch cabinet additional console port – manage the computers connected to the LCD KVM-switch also via an external console (monitor, USB or PS/2 keyboard and USB or PS/2 mouse)
Supports an external USB mouse
dual-rail system – the LCD screen can be pulled out independantly of the keyboard/touch-pad module
LCD module can be rotated up to 120° for setting an ergonomic viewing angle
Console locking – locks the inserted console in a safe position, When not in use
, dedicated hot key mode and keys to display the on-screen menu to reduce the required keystrokes and for faster access to the corresponding functions
daisy-chain up to 31 additional KVM switches to control a maximum of 512 computers
Automatic port switching for permanent monitoring of selected computers
supports many platforms: PC, Mac, Sun and Serial
Enhanced Graphics Quality - Supports resolutions up to 1280x1024 at 75Hz for distances up to 50m
User access rights to ports can be assigned port-by-port
three options: Manual (push button on front of device), Hot key shortcuts and multilingual OSD (on-screen menu)
support multiple user accounts – up to 10 user accounts and 1 administrator account
password security on two levels – supports one administrator and ten user profiles
strict password protection against unauthorized access to the system
of the LCD on/off switches to help Save power and extend the life of the display
Broadcast operation for sending console commands to all computers simultaneously – this allows you to perform certain tasks (e.g. software installation, upgrades, shutdown, etc.) in parallel on all computers
Adapter ID
firmware update possible
Scope of delivery
1x KL1516A KVM switch
Standard rack mounting kit
1x LINS-04A2-J11G firmware upgrade cable
1x LIN2-418K-E12G power cable
1x user manual.
Description
Features
KVM adapter cables with automatic signal conversion enable more flexible connection combinations (PS/2, USB, Sun and serial) to control all types of computers
Convenient station and port selection buttons for quick switching to the desired computer
The dual-rail housing is slightly less high, As a 1U-slot and thus finds place comfortably in a free slot
in the 19-inch cabinet additional console port – manage the computers connected to the LCD KVM-switch also via an external console (monitor, USB or PS/2 keyboard and USB or PS/2 mouse)
Supports an external USB mouse
dual-rail system – the LCD screen can be pulled out independantly of the keyboard/touch-pad module
LCD module can be rotated up to 120° for setting an ergonomic viewing angle
Console locking – locks the inserted console in a safe position, When not in use
, dedicated hot key mode and keys to display the on-screen menu to reduce the required keystrokes and for faster access to the corresponding functions
daisy-chain up to 31 additional KVM switches to control a maximum of 512 computers
Automatic port switching for permanent monitoring of selected computers
supports many platforms: PC, Mac, Sun and Serial
Enhanced Graphics Quality - Supports resolutions up to 1280x1024 at 75Hz for distances up to 50m
User access rights to ports can be assigned port-by-port
three options: Manual (push button on front of device), Hot key shortcuts and multilingual OSD (on-screen menu)
support multiple user accounts – up to 10 user accounts and 1 administrator account
password security on two levels – supports one administrator and ten user profiles
strict password protection against unauthorized access to the system
of the LCD on/off switches to help Save power and extend the life of the display
Broadcast operation for sending console commands to all computers simultaneously – this allows you to perform certain tasks (e.g. software installation, upgrades, shutdown, etc.) in parallel on all computers