
Highlights & Details
ATEN 8-in-1 HDMI Switcher
- 8 HDMI inputs
- 1 HDMI output
- Switch with remote control, or on the device
Technical specifications
- Product type
HDMI switch
- Supported monitors
1
- Interfaces (input)
HDMI™
- Interfaces (output)
HDMI™
- No. of inputs
8 x
- No. of outputs
1 x
- Switch function
Manual
Automatic
- Resolution (max.)
1920 x 1080 p
- Distributor/switch features
PC-controlled
+ remote control
- Factory colour
Silver
- Power supply (LOV)
via PSU
- Width
43 cm
- Height
4.4 cm
- Depth
15.4 cm
- Weight
1.75 kg
- Port
8 ports
- Type
Switch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 943349 ATEN VS0801H-AT-G 8 ports HDMI switch PC-controlled, + remote control 1920 x 1080 p
User & Safety Instructions 943349 ATEN VS0801H-AT-G 8 ports HDMI switch PC-controlled, + remote control 1920 x 1080 p
Description
This text is machine translated.
Features
- Built-in bi-directional RS-232 interface for high-end Control Panel Supports Dolby True HD and DTS HD Master Audio
- Up to 60 Hz refresh rate
- distance transmission - up to 20 m (24 AWG) and 15 m (28 AWG)
- Superior video quality - HDTV resolutions of 480p, 720p, 1080i, 1080p (1920x1080), VGA, SVGA, SXGA, UXGA and WUXGA (1920x1200)
- Supports 12-bit Deep Color HDMI format
- DDC-compliant HDCP 1.1 compliant HDMI CEC compliant
- transfer rates up to 2.25 Gbit support of 1080P display
- Full metal housing
- Power On - When one of the HDMI device is turned off, the switch will automatically switch to the next powered device.
Scope of delivery
- VS0801 H Switch
- Remote control (batteries included)
- power supply
- Rack Kit
- Instructions.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























