• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEX BEAM PL-AT803A Work light Ex Zoning: 1, 2, 21, 22 220 lm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Handy ex-lamp – high light output with maximum flexibility

  • Explosion proof in accordance with Directive 2014/34/EU
  • Suitable for Ex-zones 1, 2, 21, 22
  • 3 W
  • High power LED (220 lm)
  • Dimmable: 2 brightness levels
  • Light duration max. 18 h
  • Powerful Li-Ion rechargeable battery
  • 90° swivelling light head
  • Integrated emergency light function
  • Antistatic casing impact and impact-resistant
  • Dust and water proof according to IP 65

Technical specifications

  • Light source 1 x 3W high-power LED
  • Brightness approx. 220 Im
  • Battery-type 3.6V / 6700mAh Li-ion battery
  • Light duration (full brightness) approx. 9 hours
  • Light duration (dimmed) approx. 18 h
  • Charging time (from empty to vll) approx. 15 h
  • ATEX certified for zone 1 + 2 areas:
  • I M2 ex ib MB PL-AT803A
  • II 2 G ex ib IIC T4 GB
  • II 2 D ex ib IIIC T135°C DB (temp 0 ~ 40°C)
Product type

Work light

Ex Zoning

1

2

21

22

Factory colour

Black

ATEX no.

I M2 Ex ib I Mb PL-AT803A
II 2 G Ex ib IIC T4 Gb
II 2 D Ex ib IIIC T135°C Db (Temp: 0 ~ 40°C)

Bulb type

LED (monochrome)

Luminous flux (range)

200 lm - 499.9 lm

Luminous flux (high)

220 lm

IP65

Documents & Downloads

Datasheet

Datasheet 3527776 ATEX BEAM PL-AT803A Work light Ex Zoning: 1, 2, 21, 22 220 lm

User & Safety Instructions

User & Safety Instructions 3527776 ATEX BEAM PL-AT803A Work light Ex Zoning: 1, 2, 21, 22 220 lm

Conformity certificate

Conformity certificate 3527776 ATEX BEAM PL-AT803A Work light Ex Zoning: 1, 2, 21, 22 220 lm

Conformity certificate 3527776 ATEX BEAM PL-AT803A Work light Ex Zoning: 1, 2, 21, 22 220 lm

Security datasheet

Security datasheet 3527776 ATEX BEAM PL-AT803A Work light Ex Zoning: 1, 2, 21, 22 220 lm

Description

The explosion-proof LED work light ATEXBEAM PL-AT803A has been developed in accordance with the latest ATEX 95 directive 2014/34/EU for explosion protection. Approved for hazard zones 1, 2, 21 and 22, it provides safety during maintenance work as well as operations of rescue and safety forces in explosive environments caused by flammable gases, mist, vapors or dust.

Equipped with a 3 W high-power LED and 2 light modes, the ex-lamp guarantees the best visibility conditions for up to 18 hours. In the maximum brightness level, the lamp reliably provides 9 h neutral white, in the energy-efficient dimmed mode up to 18 h glare-free working light. The continuously adjustable light head (0 - 90°) enables a precise alignment of the light cone.

The handy Ideal lamp is lightweight and compact for mobile use. The casing of the PL-AT803A is anti-static, dust and waterproof (IP65), extremely robust and consists of shock-proof and heat-resistant plastic with additional glass-fiber reinforcement. The high-quality LED module is protected against possible damage by a hardened clear glass. Outside the hazardous area, the lamp can also be used as emergency lighting.

An integrated flashing function can create attention in a hazardous situation and indicate risks. The retaining clip on the back of the light allows it to be attached to work clothes (e.g. fire brigade jacket). Through the integrated charging indicators (lamp and charging/wall-bracket) you have a view on the battery status at all times.

Application areas:
Fire brigade, THW, police, petrol stations, freight traffic, Mining, industry, biogas plants, distilleries etc.

This text is machine translated.

Features

  • Large pushbutton switch on the front side of the lamp
  • Clear charging display on light and charging holder
  • Warning display in case of low battery capacity
  • Integrated emergency light function
  • With flash function

Scope of delivery

  • Ex-protected LED work light PL-AT803A
  • Charging/wall bracket, including strap and assembly material
  • 230 V wall power supply
  • Instructions manual in DE, GB

Hints

The charging station is not protected against explosions and thus may not be placed and operated in an area with an explosive atmosphere.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)