• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Attachment, long shaft, Ø 6.0 / 8.0 mm, length 227 mm 150.1029 KS Tools 1 pc(s)

1/5
Product type
Attachment
Length
227 mm
(Ø)
6.0 mm
Dim
(Ø x L) 6.0 mm x 227 mm
Weight
54 g
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Attachment

Length

227 mm

(Ø)

6.0 mm

Dim

(Ø x L) 6.0 mm x 227 mm

Weight

54 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736442 Attachment, long shaft, Ø 6.0 / 8.0 mm, length 227 mm 150.1029 KS Tools 1 pc(s)

Description

Attachment, long shaft, Ø 6.0 / 8.0 mm, length 227 mm

This text is machine translated.

What kind of Drawcord Coils & Cable Draws are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)