• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald TFS-Dialog 400 Door intercom Analogue Outdoor panel White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Auerswald TFS-Dialog 400 Door intercom Analogue Outdoor panel White

  • Programming via App
  • Lock with digit code
  • Indirect, discreet environment lighting

Technical specifications

Product type

Door intercom

Component

Outdoor panel

Features

Backlit nameplate

Transfer type

Analogue

Mounting type (outdoor)

Surface-mount

Material (external)

Plastic

Factory colour

White

Screen size diagonal (inches)

1 inch

Width

140 mm

Height

220 mm

Depth

28 mm

Weight

0.993

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1647150 Auerswald TFS-Dialog 400 Door intercom Analogue Outdoor panel White

User & Safety Instructions

User & Safety Instructions 1647150 Auerswald TFS-Dialog 400 Door intercom Analogue Outdoor panel White

Description

Auerswald TFS-Dialog 400. Width: 140 mm, Depth: 28 mm, Height: 220 mm. Housing material: glass, plastic. Product Color: white

This text is machine translated.

Features

  • Supply Connection: a/b-port of the telephone system
  • Dtmf dialling procedure:
  • Operating voltage 16 - 60 V DC (feeding of the lighting via bell transformer) or 19 - 60 V DC (supply the name plate lighting via a/b port)
  • Operating voltage from bell transformer (optional): 8 - 12 V AC, 40 mA
  • Loop current, depending on the operating mode:< 1 mA/20 - 60 mA
  • Contact load door opener: 12V AC/40V DC, 2A
  • Contact load-carrying capacity of bell output and staircase lighting: 12 V/AC/40 V DC, 1 A
  • Speaker: 40 mm x 20 mm (2 pieces)
  • Housing: plastic (lower cup)/glass (windscreen).
  • Temperature range: -20°C – +50°C
  • Dimensions (W x H x D): 140 mm x 220 mm x 28 mm
  • Weight: approx. 680 g
  • Protection class: IP 44
  • Security: CE

Scope of delivery

  • The Intercom TFS-Dialog 400
  • Labelling film
  • Connection and operating instructions

More interesting products

(*All information is plus legal VAT)