• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 4826 ID pocket (W x H) 85 mm x 54 mm 25 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

ID pocket

Factory colour

Transparent

Content

25 pc(s)

Width

85 mm

Height

54 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393371 Avery-Zweckform 4826 ID pocket (W x H) 85 mm x 54 mm 25 pc(s)

Description

Quality from experts: The 25 transparent sleeves with Clip 4826 from Avery Zweckform in the format 85 x 54 mm are practical to use and are ideal for permanent use thanks to the long-life plastic housing. With a format of 85 x 54 mm all standard cards fit perfectly. With the clip, the identification sleeve can be easily attached to clothes or bags.

Think & Care - our company has been climate-neutral since 2020: The greenhouse gas emissions of the site are compensated by certified climate protection projects. Since 2014 only green electricity/gas has been used. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality and environmental standards as well as short delivery routes.

This text is machine translated.

What kind of Name Tags are you looking for?

More interesting products

(*All information is plus legal VAT)