• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4736REV-100 All-purpose labels 45.7 x 21.2 mm Paper White 4800 pc(s) Removable Inkjet printer, Laser pr

Eco
1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4800 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform L4736REV-100 Universal labels, removable, A4, 45.7 x 21.2 mm, 100 sheets/4,800 labels, white

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

45.7 x 21.2 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

4800 pc(s)

Format

Rectangular

Rounded corners

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883292 Avery-Zweckform L4736REV-100 All-purpose labels 45.7 x 21.2 mm Paper White 4800 pc(s) Removable Inkjet printer, Laser pr

Description

The white, detachable universal labels L4736REV-100 in the format 45.7 x 21.2 mm from AVERY ZWECKFORM are suitable e.g. for labeling spices (4,800labels/pack). The labels adhere securely to the most diverse surfaces and are removable without leaving any adhesive residue. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. Universal labels for every need with a pin-clear print image without smudging - by best toner anchoring.design and print your detachable stickers quickly and easily - with the free Avery Zweckform label templates and software solutions or the base templates integrated in the Microsoft® Office package. Alternatively, you can download the custom-fit blank templates for labeling in Microsoft® Word at Avery Zweckform. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)