• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform L4736REV-25 All-purpose labels 45.7 x 21.2 mm Paper White 1440 pc(s) Removable Inkjet printer, Laser pri

Eco
1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1440 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery labels

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

45.7 x 21.2 mm

Label material

Paper

Factory colour

White

Adhesion

Removable

Content

1440 pc(s)

Format

Rectangular

Rounded corners

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

30 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Suitable for

Inkjet, laser, colour laser, copier

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914248 Avery-Zweckform L4736REV-25 All-purpose labels 45.7 x 21.2 mm Paper White 1440 pc(s) Removable Inkjet printer, Laser pri

Description

Stick them Easy and free of gaps and replace again.
Simply perfect for:
-Changes in contents of files, folders and containers.
Creation of temporary notes, instructions or proprietary labels
Easy printing with the free Avery Wizard Software for Microsoft Office.

More interesting products

(*All information is plus legal VAT)