• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AVIT AV09011 Metal saw frame 400 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • No. of teeth (per inch): 7/9/13/13/14/21
Product type

Metal saw frame

Saw blade length

300 mm

No. of teeth (per inch)

21

No. of tips per inch

25

Material (handle)

Wood

Length

400 mm

Weight

505 g

Content

1 pc(s)

Description

• Wing nut adjustment for quick and easy blade tensioning
• Two position blade for straight and 45° angle cuts
• Rubber handle for increased grip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)