• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik 0220 0010 Black

1/2
Factory colour
Black
Dim
(L x W x H) 26 x 22.5 x 6 mm
Manufacturer part #
0220 0010
Content
1 pc(s)
Width
22.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B + B Thermo-Technik 0220 0010 Black

  • DIN EN 50212

Our service for you

Technical specifications

Factory colour

Black

Dim

(L x W x H) 26 x 22.5 x 6 mm

Manufacturer part #

0220 0010

Content

1 pc(s)

Width

22.5 mm

Height

6 mm

Length

26 mm

RoHS-compliant

Yes

Type

0220 0010

Material (details)

Contact Material Fe-CuNi

Type

Miniature socket

Type

J

Certification marks

IEC 584

Connection

-

Temperature range

-50 to +120 °C

Documents & Downloads

Information

Information 740205 B + B Thermo-Technik 0220 0010 Black

Description

Possible measurement errors due to fluctuations in the temperature of environment can be avoided since all contacts are made of thermocouple material. It does not forms any new thermocouples at joint The thermocouple connectors are polarized and therefore protected against reverse polarity. The contacts are non-volatile even with open casing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)