• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Moisture probe 1 pc(s) FF-GLT-10V-INT0 Reading range: 0 - 100 RH (L x W x H) 85 x 60 x 35 mm

Image similar
Product type
Moisture probe
Connector
Screw terminals
Max. operating voltage
24 V
Reading range (max.)
100 RH
Type
FF-GLT-10V-INT0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Moisture probe

Type

FF-GLT-10V-INT0

Connector

Screw terminals

Min. operating voltage

12 V

Max. operating voltage

24 V

Operating voltage

12 - 24 V

Reading range (min.)

0 RH

Reading range (max.)

100 RH

Reading range

0 - 100 RH

Model

3-way connector

Output signal (min.)

0 V

Output signal (max.)

10 V

Content

1 pc(s)

Length

85 mm

Width

60 mm

Height

35 mm

Dim

(L x W x H) 85 x 60 x 35 mm

RoHS-compliant

Yes

Type

Humidity sensor

Type

FF-10V-INT-TE0

Connection

Three-wire connection

Output signal

(0 - 10 V)

Temperature range

-30 - +70 °C

Reading range

0 - 100 RH

Operating voltage

12 - 24 V

Documents & Downloads

Datasheet

Datasheet 502015 B + B Thermo-Technik Moisture probe 1 pc(s) FF-GLT-10V-INT0 Reading range: 0 - 100 RH (L x W x H) 85 x 60 x 35 mm

User & Safety Instructions

User & Safety Instructions 502015 B + B Thermo-Technik Moisture probe 1 pc(s) FF-GLT-10V-INT0 Reading range: 0 - 100 RH (L x W x H) 85 x 60 x 35 mm

Conformity certificate

Conformity certificate 502015 B + B Thermo-Technik Moisture probe 1 pc(s) FF-GLT-10V-INT0 Reading range: 0 - 100 RH (L x W x H) 85 x 60 x 35 mm

Description

High-quality built for building automation, the air conditioning technology or industrial applications.

Features

  • Stainless steel sensor tube (L x Ø) 200 x 6 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)