1/2
Pressure sensor
0550 1190-006
M12 (4-pin)
Relative pressure
Round
Voltage (analogue)
0 V
10 V
0 bar
6 bar
0 bar up to 6 bar
15 bar
IP67
-20 °C
80 °C
53 mm
27 mm
(Ø x L) 27 mm x 53 mm
182 g
1 pc(s)
Datasheet 2135044 B + B Thermo-Technik Pressure sensor 1 pc(s) 0550 1190-006 0 bar up to 6 bar M12 (4-pin) (Ø x L) 27 mm x 53 mm
User & Safety Instructions 2135044 B + B Thermo-Technik Pressure sensor 1 pc(s) 0550 1190-006 0 bar up to 6 bar M12 (4-pin) (Ø x L) 27 mm x 53 mm