• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1191-006 0 bar up to 6 bar Cable, 3-core (Ø x L) 27 mm x 53 mm

1/2
Image similar
Product type
Pressure transducer
Connector
Cable, 3-core
Model
Relative pressure
Pressure reading range (max.)
6 bar
Type
0550 1191-006
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter with DIN valve plug, 0-6bar relative pressure, housing stainless steel, process connection G1/4", output 0...10V

  • Connection 4-pin industrial plug DIN 43650

Technical specifications

Product type

Pressure transducer

Type

0550 1191-006

Connector

Cable, 3-core

Model

Relative pressure

Type

Round

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

6 bar

Pressure reading range

0 bar up to 6 bar

Burst load

15 bar

IP65

Min. temperature

-20 °C

Max. temperature

80 °C

Length

53 mm

(Ø)

27 mm

Dim

(Ø x L) 27 mm x 53 mm

Weight

182 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2135049 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1191-006 0 bar up to 6 bar Cable, 3-core (Ø x L) 27 mm x 53 mm

User & Safety Instructions

User & Safety Instructions 2135049 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1191-006 0 bar up to 6 bar Cable, 3-core (Ø x L) 27 mm x 53 mm

Description

The pressure sensor is ideal for the measurement of static and dynamic relative pressures in liquids or gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)