1/2
Pressure transducer
0550 1192-005
Cable
2.00 m
Relative pressure
Round
Voltage (analogue)
0 V
10 V
0 bar
4 bar
0 bar up to 4 bar
10 bar
IP65
-20 °C
80 °C
53 mm
27 mm
(Ø x L) 27 mm x 53 mm
182 g
1 pc(s)
Datasheet 2135053 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-005 0 bar up to 4 bar Cable (Ø x L) 27 mm x 53 mm
User & Safety Instructions 2135053 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1192-005 0 bar up to 4 bar Cable (Ø x L) 27 mm x 53 mm