• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1281-002 0 bar up to 1 bar ISO 4400 square connector Piece

Image similar
Packaging type
Piece
Product type
Pressure transducer
Connector
ISO 4400 square connector
Model
Relative pressure
Pressure reading range (max.)
1 bar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure transmitter with DIN-Square connector

  • High-quality stainless steel housing; very sturdy construction

Technical specifications

  • Output signal, 4...20 mA, burst pressure, 5 bar, designation, Pressure transmitter stainless steel, pressure measuring type, relative pressure, operating temperature, -20...+80 °C, Electrical connection, 4-pin industrial plug, DIN 43650, EMC emission, EN 61000-6-3: 2011, EMC immunity, EN 61000-6-1: 2007, pressure measuring range, 0...1 bar, process connection, G1/2", residual error linearity/hysteresis, <±0.4% FS, protection class, IP65, power supply, 14...24 V DC, temperature coefficient, TCO < ±0.015 % FS/K ; TCG < ±0.010 % FS/K, material housing, stainless steel 1.4305, material, sensor: ceramic measuring cell, Allowable Burden, Ra[?]<(UV[volts]-10V) / 0.02 A (with output 4…20 mA)
Packaging type

Piece

Product type

Pressure transducer

Type

0550 1281-002

Connector

ISO 4400 square connector

Model

Relative pressure

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Interfaces

DIN plug

Accuracy

0.4 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

1 bar

Pressure reading range

0 bar up to 1 bar

Min. operating voltage

14 V DC

Max. operating voltage

24 V DC

Operating voltage

14 - 24 V DC

Operating current

20 mA

Burst load

5 bar

IP65

Min. temperature

-20 °C

Max. temperature

80 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3089368 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1281-002 0 bar up to 1 bar ISO 4400 square connector Piece

User & Safety Instructions

User & Safety Instructions 3089368 B + B Thermo-Technik Pressure transducer 1 pc(s) 0550 1281-002 0 bar up to 1 bar ISO 4400 square connector Piece

Description

The pressure sensors with Hirschmann plugs are Ideal for measuring static and dynamic relative pressures in liquids or gases.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)