Charge regulator from USB-C to 12V lead/gel batteries
Automatic charger for 12V FZG batteries
Works with USB-C chargers or power banks
Battery-protecting charging
Technical specifications
The output power is limited to 20 W.
Charging stops automatically when the battery is fully charged at 14.7 V and enters maintenance mode
Product type
Charger
Battery voltage
12 V
Operating voltage
5 V / DC
Suitable for
SLA
Lead acid
Lithium
Features
USB port
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3795617 BAAS BA100 Charger 12 V
Description
Intelligent charge regulator for charging batteries and maintaining 12V vehicle batteries. It is supplied via a USB-C input and can use different standard power supplies, such as mobile phone power supplies or power banks. The charging power is network dependent, the 18 Watts will result, for example, 1.2A at the output.
This text is machine translated.
Features
The 1.5 m USB-C data cable is included and has been designed for the product. Fully insulated pliers are included in delivery for the FZG side.
System requirements
Power supply or power bank with USB-C output
Description
Intelligent charge regulator for charging batteries and maintaining 12V vehicle batteries. It is supplied via a USB-C input and can use different standard power supplies, such as mobile phone power supplies or power banks. The charging power is network dependent, the 18 Watts will result, for example, 1.2A at the output.
This text is machine translated.
Features
The 1.5 m USB-C data cable is included and has been designed for the product. Fully insulated pliers are included in delivery for the FZG side.
System requirements
Power supply or power bank with USB-C output
What kind of Car & HGV Battery Chargers are you looking for?