• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS BA101 Charger 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Charge regulator from USB-C to 12V lithium batteries

  • Automatic charger for 12V FZG batteries
  • Works with USB-C chargers or power banks
  • Battery-protecting charging

Technical specifications

  • The output power is limited to 20 W.
  • The charging process ends fully automatically and the current supply is stopped completely as soon as the battery voltage reaches 14.4 V or the output current falls below 100 mA
Product type

Charger

Battery voltage

12 V

Operating voltage

5 V / DC

Suitable for

LiFePO4

Type

Intelligent charge controller for maintenance and charging of 12 V lithium batteries (LiFePO4), completely microprocessor controlled

A 5-phase charging program:
1. Qualification (from 8.0 V)
2. Soft charging (8.0 V - 11.0 V)
3. Constant current (starting from 12.0 V)
4. Constant voltage (starting from 14.0 V)
5. Automatic stop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795618 BAAS BA101 Charger 12 V

Description

Intelligent charge regulator for charging batteries and maintaining 12V vehicle batteries. It is supplied via a USB-C input and can use different standard power supplies, such as mobile phone power supplies or power banks. The charging power is network dependent, the 18 Watts will result, for example, 1.2A at the output.

This text is machine translated.

Features

  • The 1.5 m USB-C data cable is included and has been designed for the product. Fully insulated pliers are included in delivery for the FZG side.

System requirements

  • Power supply or power bank with USB-C output

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)