• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS DIN-angled plug with splash protection Max. load capacity=8 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-angled plug with splash protection

  • Compact 90° angle design Splash-proof high-quality screw contacts

Technical specifications

Product type

Automotive connector

Connection A

DIN

Connection B

DIN connector

Connection

Standard plug

Max. load capacity

8 A

Dim

(L x W x H) 70 x 22 x 43 mm

Width

22 mm

Height

43 mm

Length

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179972 BAAS DIN-angled plug with splash protection Max. load capacity=8 A

Description

Compact angled DIN plug with 2 screw connections with housing seals. The diameter of the hole in the cable outlet grommet can be adjusted by offset cutting.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.27*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)