• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS DIN right-angle plug BA12 Max. load capacity=8 A Compatible with (details) Standard plug socket Connector 6 - 24 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 13.99
-43 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN right-angle plug BA12

  • High-quality screw contacts
  • Only 2-piece
  • Compact design

Technical specifications

  • DIN 4165
Design type

Connector

Connection

Screw

Operating voltage

6 - 24 V / DC

Max. load capacity

8 A

Compatible with (details)

Standard plug socket

Type

Standardised connector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 376983 BAAS DIN right-angle plug BA12 Max. load capacity=8 A Compatible with (details) Standard plug socket Connector 6 - 24 V

Information

Information 376983 BAAS DIN right-angle plug BA12 Max. load capacity=8 A Compatible with (details) Standard plug socket Connector 6 - 24 V

Description

A compact angle-DIN-plug with 2 screw connections for the smallest possible space and angled cable routing. Relief through the S-cable routing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.27€ 15.27*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)