• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS Startsystem BSH Mounting bracket Stainless steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 7.99
-13 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Start System Mounting Bracket BSH

  • Mounting angle for pipes and linkage
  • Set of screws made of stainless steel

Technical specifications

Product type

Mounting bracket

Material

Stainless steel

Width

37 mm

Height

32 mm

Length

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1389666 BAAS Startsystem BSH Mounting bracket Stainless steel

Description

With the help of this mounting kit can be the start system board power socket BS10 and BS 11 on pipes and linkage.

This text is machine translated.

Scope of delivery

  • Incl. Cable binder
  • Screws
  • Hex Nuts
  • Washers.

System requirements

  • Start System board socket

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.96€ 74.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)