• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BAAS USB power charger 3A QC with splash protection

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

USB power charger 3A QC with splash protection

  • USB power charger in 90° angle form 3A with quick charge function Splash-protection by rubber hood

Technical specifications

Product type

Automotive connector

Connection A

DIN connector

Connection

Standard plug

Dim

(L x W x H) 63 x 26 x 45 mm

Output

USB

Input

Standard connector

Width

26 mm

Height

45 mm

Length

63 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179973 BAAS USB power charger 3A QC with splash protection

Description

The compact USB right-angle charger is ideal for small DIN ISO4165 onboard sockets (e.g. BMW series socket) and converts the input voltage of 12V into USB standard 5V. It offers 3A charging power with quick charge function. The casing is splash-proof through a rubber sheath and a sealing ring.

This text is machine translated.

Scope of delivery

  • Rubber hood; sealing ring

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)