• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 341.202S Current Cable 16 A White 5.00 m H05VV-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Current Cable

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

PG connector

Outlets

1

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

5.00 m

Operating voltage

250 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Nominal current

16 A

Cable design

Round

Connection type

DC (current)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1838714 Bachmann 341.202S Current Cable 16 A White 5.00 m H05VV-F 3G 1,5 mm²

Description

Bachmann 341.202 P. Cable length: 5m, number of AC connections: 1 AC outputs, AC-Plug types: Type F. Power consumption: 16 000 mA. Cable color: white

This text is machine translated.

Features

  • Earthing contact plug (02)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)