• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 341.880 RCCB cable extension PRCD 230 V Orange, Black

Product type
RCCB cable extension
Enclosure material
Plastic
Nominal voltage
230 V
Factory colour
Orange
Black
Length
3 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB cable extension

Enclosure material

Plastic

Nominal voltage

230 V

Factory colour

Orange

Black

Length

3 m

Type

PRCD

Cable length

3.00 m

Cable standard

H07BQ-F 3G 1,5 mm²

Type A

PG rubber plug

Type B

PG rubber connector

Nominal current

16 A

Pick-up time (details)

30 ms

Operating voltage

230 V/50 Hz

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469710 Bachmann 341.880 RCCB cable extension PRCD 230 V Orange, Black

Description

Earthing contact extension H07BQ-F 3G1, 5QMM orange, length: 3.0m with built-in PRCD manuf.-no.: 919.189. Page 1 mounted plug manuf.-no.: 913.173, page 2 mounted coupling manuf.-no.: 919.177.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.48*

More interesting products

(*All information is plus legal VAT)