• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bachmann 341289 Current Cable extension White 10.00 m H05VV-F 3G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG right-angle plug

Connector version

angled on one side

Type B

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Cable design

Round

Connection type

DC (current)

Weight

1.16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 467529 Bachmann 341289 Current Cable extension White 10.00 m H05VV-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 467529 Bachmann 341289 Current Cable extension White 10.00 m H05VV-F 3G 1,5 mm²

Description

Extension 3polig, 10m, white H05VV-F 3G1.5 qmm. Earthing contact angled plug on earthing contact coupler.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)