• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 100993 L22KE03 Selector button Front ring (PVC), chrome-plated Black 1 x 90 ° 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary switch with shorter handle

  • 10-year guarantee.

Technical specifications

  • Approval: EN-IEC 60947-5-1
Product type

Selector button

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

None

Factory colour

Black

Print motif

None

Connection

External contact

Functions

latch

Recess diameter

22.3 mm

IP69K

Switching angle

1 x 90 °

Height

23 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 23 mm

Type

L22KE03

Recess diameter (details)

22.3 mm

Connection

Contact element

Documents & Downloads

Datasheet

Datasheet 629879 BACO 100993 L22KE03 Selector button Front ring (PVC), chrome-plated Black 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629879 BACO 100993 L22KE03 Selector button Front ring (PVC), chrome-plated Black 1 x 90 ° 1 pc(s)

Description

BACO, a modular system of command and message device with protection against mechanical load IK05 and various permissions. A complete unit consists of the following components:
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.

Scope of delivery

  • Front element with attaching nut.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.98*

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)