• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO 223952 L21LD00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 1 x 45 ° 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals: EN-IEC 60947-5-1
Product type

Key switch

Switch/button features

Front ring (PVC)

chrome-plated

Lighting type

None

Operation type

Key

Factory colour

Black

Chrome

Case colour

Chrome

Print motif

None

Connection

External contact

Key removal position

Off/-

Functions

momentary

Recess diameter

22.3 mm

IP69K

Switching angle

1 x 45 °

Height

26.2 mm

(Ø)

29.9 mm

Content

1 pc(s)

Dim

(Ø x H) 29.9 mm x 26.2 mm

Type

L21LD00

Recess diameter (details)

22.3 mm

Documents & Downloads

Datasheet

Datasheet 629872 BACO 223952 L21LD00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 1 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 629872 BACO 223952 L21LD00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 1 x 45 ° 1 pc(s)

Description

Scope of delivery

  • Incl. 2 keys and fixing nut.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)