• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO BALBX308830 LBX308830 Pushbutton momentary (L x W x H) 125.5 x 74 x 74.6 mm IP66 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Contact type
1 breaker
1 maker
Connection
Screws
Width
74 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 81.99
-27 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

+ enclosure

Casing/button colour

Red

Green

Functions

momentary

Type

Mushroom, chrome front ring

Lighting type

None

Print motif

↑/0/↓

Contact type

1 breaker

1 maker

Material

Plastic

Connection

Screws

Length

125.5 mm

Width

74 mm

Height

74.6 mm

IP66

Content

1 pc(s)

Dim

(L x W x H) 125.5 x 74 x 74.6 mm

Type

LBX308830

Type

LBX308830

Connection

Screw connector

Documents & Downloads

Datasheet

Datasheet 707124 BACO BALBX308830 LBX308830 Pushbutton momentary (L x W x H) 125.5 x 74 x 74.6 mm IP66 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.05€ 81.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)