• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 219 Junior hacksaw 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 9.99
-40 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junior hacksaw

Saw blade length

150 mm

Material (handle)

Wood

Length

150 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614857 Bahco 219 Junior hacksaw 150 mm

Description

Junior saw with wooden handle. Complete with saw blade for metal (150 mm), 32 teeth per inch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.26€ 37.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)