• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 4750FB4-18 Electrical contractor, Trades person, DIYers, Engineer, Universal Tool bag (unequipped) 1-piece (W x H

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 430 x 350 x 150 mm

Product type

Tool bag (unequipped)

Range of uses

Electrical contractor

Trades person

DIYers

Engineer

Universal

Max. load capacity

20 kg

Factory colour

Black/orange

Height

350 mm

Width

430 mm

Depth

150 mm

Weight

3170 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887126 Bahco 4750FB4-18 Electrical contractor, Trades person, DIYers, Engineer, Universal Tool bag (unequipped) 1-piece (W x H

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)